Kern OBE 134 Microscope, 4 X, 10 X, 40 X, 100 X Magnification Illuminated

Subtotal (1 unit)*

€760.00

(exc. VAT)

€934.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€760.00

*price indicative

RS Stock No.:
271-107
Mfr. Part No.:
OBE 134
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Product Type

Microscope

Illuminated

Yes

Illumination Type

LED

Standards/Approvals

No

COO (Country of Origin):
CN
The Kern Elegant, dynamic, and impressive, this all-round compound microscope is ideal for schools, training centers, and laboratories. It features an HWF 10x eyepiece with an 18mm diameter and anti-fungus treatment, ensuring durability and clarity. The high eye point design enhances comfort during prolonged use, allowing for easy viewing without straining. This microscope combines excellent optical performance with user-friendly features, making it perfect for educational and professional applications.

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy