Kern OBT 105 Microscope, 4 X, 10 X, 40 X, 100 X Magnification Illuminated
- RS Stock No.:
- 205-9607
- Mfr. Part No.:
- OBT 105
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€381.55
(exc. VAT)
€469.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.55 |
*price indicative
- RS Stock No.:
- 205-9607
- Mfr. Part No.:
- OBT 105
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 4 X, 10 X, 40 X, 100 X | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | Yes | |
| Sub Type | Optical | |
| Battery Type | AA | |
| Weight | 2.2kg | |
| Standards/Approvals | No | |
| Length | 280mm | |
| Plug Type | EU | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 4 X, 10 X, 40 X, 100 X | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated Yes | ||
Sub Type Optical | ||
Battery Type AA | ||
Weight 2.2kg | ||
Standards/Approvals No | ||
Length 280mm | ||
Plug Type EU | ||
- COO (Country of Origin):
- CN
OBT 105 Compound Microscope, Monocular
The Kern OBT-1 range is a high-quality school monocular tube microscope, which will impress you with its intuitive control elements, sturdy construction and modern design. It has 4-fold lens revolving unit and magnification power of 4x, 10x, 40x and 100x.
Features:
Finite optical system (DIN)
Lens barrel 45° tilt/360° rotatable
100 - 240 V
1.25 Abbe condenser which is height-adjustable and can be focussed and has an aperture diaphragm, which ensures the very best concentration of light
Dimmable 1W LED
Optional battery operation
Overall dimensions WxDxH: 195 x 147 x 325 mm
Supplied with
A dust cover and user instructions are included.
Related links
- Kern OBT 106 Microscope 10 X 100 X Magnification Illuminated
- Kern OBT 103 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBT 104 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBT 102 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBT 101 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 134 Microscope 10 X 100 X Magnification Illuminated
- Kern OBL 137 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 111 Microscope 10 X 100 X Magnification Illuminated
