Dino-Lite AM4515ZTL USB 2.0 Microscope, 10 → 140 X Magnification Illuminated

Subtotal (1 unit)*

€700.07

(exc. VAT)

€861.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€700.07

*price indicative

RS Stock No.:
390-734
Mfr. Part No.:
AM4515ZTL
Manufacturer:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

10 → 140 X

Product Type

Microscope

Frame Rate

30fps

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Weight

105g

Diameter

32mm

Length

105mm

Standards/Approvals

CE, RoHS, FCC

Resolution

1.3M

COO (Country of Origin):
TW
The Dino-Lite Edge Digital USB Microscope model provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects.

1.3 Megapixel resolution

Versatility due to exchangeable caps

10 to 140x magnification

Polarizer anti reflection

Automatic magnification reading

Long working distance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy