Dino-Lite AF7515MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- RS Stock No.:
- 278-8488
- Mfr. Part No.:
- AF7515MZTL
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€1,009.57
(exc. VAT)
€1,241.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,009.57 |
*price indicative
- RS Stock No.:
- 278-8488
- Mfr. Part No.:
- AF7515MZTL
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Product Type | Digital Microscopes | |
| Magnification Power | 10 → 140 X | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 135g | |
| Diameter | 32mm | |
| Length | 1.05km | |
| Standards/Approvals | CE, FCC, RoHS | |
| Resolution | 5M Pixels | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Digital Microscopes | ||
Magnification Power 10 → 140 X | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 135g | ||
Diameter 32mm | ||
Length 1.05km | ||
Standards/Approvals CE, FCC, RoHS | ||
Resolution 5M Pixels | ||
- COO (Country of Origin):
- TW
The Dino-Lite is a 5-megapixel digital microscope provides a long working distance solution for capturing high-resolution images. It is equipped with amr and flc and powerful tool for facilitating measurements and obtaining high quality images. This model is compatible with the wf-20 wi-fi streamer. It is part of the long working distance (lwd) range and with its long working distance and magnification range from 10 to 140x, it is suitable for a wide range of applications where extra distance to the object or a larger field of view is required. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The amr function is of particular importance when the measurement functions are frequently used.
5 Megapixel Edge sensor
Long Working Distance (LWD)
10-140x magnification
Integrated polarizer
Aluminum housing
Automatic Magnification Reading (AMR)
Flexible LED Control (FLC)
Extensive measurement functions
Calibration
Exchangeable front caps
Wireless r
Related links
- Dino-Lite AF7915MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7115MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF4515ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF4115ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AM73115MZTL USB 3.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
- Dino-Lite AM4815ZTL USB Digital Microscopes 10 → 140 X Magnification Illuminated
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
