Kern OBE 124T241 HDMI, USB Microscope, 5 MP, 4 - 40 Magnification Illuminated
- RS Stock No.:
- 619-369
- Mfr. Part No.:
- OBE 124T241
- Manufacturer:
- Kern
Subtotal (1 unit)*
€1,820.00
(exc. VAT)
€2,238.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.00 |
*price indicative
- RS Stock No.:
- 619-369
- Mfr. Part No.:
- OBE 124T241
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 - 40 | |
| Product Type | Microscope | |
| Frame Rate | 30fps | |
| Screen Resolution | 5 MP | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Interface Type | HDMI, USB | |
| Battery Operated | No | |
| Weight | 5.98kg | |
| Standards/Approvals | CE mark | |
| Plug Type | Euro | |
| Resolution | 5 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 - 40 | ||
Product Type Microscope | ||
Frame Rate 30fps | ||
Screen Resolution 5 MP | ||
Illuminated Yes | ||
Illumination Type LED | ||
Interface Type HDMI, USB | ||
Battery Operated No | ||
Weight 5.98kg | ||
Standards/Approvals CE mark | ||
Plug Type Euro | ||
Resolution 5 | ||
- COO (Country of Origin):
- CN
The kern Digital microscope set features a high-quality trinocular tube, allowing for simultaneous viewing and camera use. It includes 10x ocular magnification for detailed observations and comes equipped with a C-mount adapter for camera integration. Ideal for both educational and professional settings.
Trinocular design
10x ocular magnifications
Equipped with high-resolution sensors for superior accuracy
Compact design fits effortlessly on any workspace
User-friendly interface enhances usability for all skill levels
Related links
- Kern OBE 134T241 HDMI 5 MP, 4 - 100 Magnification Illuminated
- Kern OBE 124C832 USB 3.0 Microscope 4 - 40 Magnification Illuminated
- Kern OBE 124C825 USB 2.0 Microscope 4 - 40 Magnification Illuminated
- Kern OBN 135T241 USB 5 MP, 4 - 100 Magnification Illuminated
- Kern OIV 901 HDMI 5 MP, 4.5 Magnification Illuminated
- Kern OIV 902 HDMI 5 MP, 4.5 Magnification Illuminated
- Kern OBE 134C825 USB 2.0 Microscope 4 - 100 Magnification Illuminated
- Kern OBE 134C832 USB 3.0 Microscope 4 - 100 Magnification Illuminated
