Kern OBE 134T241 HDMI, USB Microscope, 5 MP, 4 - 100 Magnification Illuminated

Subtotal (1 unit)*

€1,890.00

(exc. VAT)

€2,324.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,890.00

*price indicative

RS Stock No.:
619-372
Mfr. Part No.:
OBE 134T241
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

4 - 100

Product Type

Microscope

Frame Rate

30fps

Screen Resolution

5 MP

Illuminated

Yes

Illumination Type

LED

Interface Type

HDMI, USB

Battery Operated

No

Weight

5.98kg

Plug Type

Euro

Standards/Approvals

CE

Resolution

5

COO (Country of Origin):
CN
The kern Digital microscope set features a high-quality trinocular tube, allowing for simultaneous viewing and camera use. It includes 10x ocular magnification for detailed observations and comes equipped with a C-mount adapter for camera integration. Ideal for both educational and professional settings.

Trinocular design

10x ocular magnifications

Equipped with high-resolution sensors for superior accuracy

Compact design fits effortlessly on any workspace

User-friendly interface enhances usability for all skill levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy