Bresser 96-52100 HDMI, USB, WiFi Microscope, 1080 pixel, 44x Magnification Illuminated
- RS Stock No.:
- 719-144
- Mfr. Part No.:
- 96-52100
- Manufacturer:
- Bresser
Subtotal (1 unit)*
€461.96
(exc. VAT)
€568.21
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.96 |
*price indicative
- RS Stock No.:
- 719-144
- Mfr. Part No.:
- 96-52100
- Manufacturer:
- Bresser
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 44x | |
| Product Type | Microscope | |
| Screen Resolution | 1080 pixel | |
| Illuminated | Yes | |
| Working Distance | 195 mm | |
| Illumination Type | LED | |
| Interface Type | HDMI, USB, WiFi | |
| Battery Operated | Yes | |
| Battery Type | Lithium-ion | |
| Sub Type | Microscope | |
| Weight | 320g | |
| Standards/Approvals | No | |
| Length | 200mm | |
| Resolution | 16 MP | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 44x | ||
Product Type Microscope | ||
Screen Resolution 1080 pixel | ||
Illuminated Yes | ||
Working Distance 195 mm | ||
Illumination Type LED | ||
Interface Type HDMI, USB, WiFi | ||
Battery Operated Yes | ||
Battery Type Lithium-ion | ||
Sub Type Microscope | ||
Weight 320g | ||
Standards/Approvals No | ||
Length 200mm | ||
Resolution 16 MP | ||
- COO (Country of Origin):
- CN
The Bresser Digital WiFi Microscope is designed as a versatile workshop instrument for examining materials, circuit boards, and electronic components. Its high-quality zoom optics provide a wide field of view and suitable magnification, making it Ideal for quality control, surface inspection, and raw material analysis. Biological studies are also enhanced, as plants and insects can be displayed in detail on the 17.8 cm high-resolution tiltable LCD screen.
Equipped with three reflected light sources including one ring lamp with six LEDs and two gooseneck LED spots
User friendly LED touch bar for brightness control with uniform shadow free illumination
High quality zoom optics providing wide field of view and adaptable magnification
Tiltable 17.8 cm LCD color screen for detailed visualization of specimens
Related links
- RS PRO USB Wifi Microscope 500 → 600X Magnification
- RS PRO USB WiFi Microscope 500 → 600 X Magnification Illuminated
- RS PRO USB WiFi Microscope 5 → 200 X Magnification Illuminated
- Kern OIV 345 HDMI 1920 x 1080 pixel, 4.5x Magnification Illuminated
- RS PRO USB WiFi Microscope, 10 → 160 X Magnification Illuminated
- RS PRO USB WiFi Microscope, 50 → 200 X Magnification Illuminated
- RS PRO USB WiFi Microscope 10 → 160 X Magnification Illuminated
- Kern OIV 355 HDMI 1920 x 1080 pixels, 15.96x → 102.6x Magnification Illuminated
