Kern OIV 345 HDMI, USB Microscope, 1920 x 1080 pixel, 4.5x Magnification Illuminated
- RS Stock No.:
- 270-878
- Mfr. Part No.:
- OIV 345
- Manufacturer:
- Kern
Subtotal (1 unit)*
€2,520.00
(exc. VAT)
€3,099.60
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,520.00 |
*price indicative
- RS Stock No.:
- 270-878
- Mfr. Part No.:
- OIV 345
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4.5x | |
| Product Type | Microscope | |
| Frame Rate | 60fps | |
| Screen Resolution | 1920 x 1080 pixel | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 100 mm | |
| Interface Type | HDMI, USB | |
| Weight | 4.3kg | |
| Standards/Approvals | CE mark | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4.5x | ||
Product Type Microscope | ||
Frame Rate 60fps | ||
Screen Resolution 1920 x 1080 pixel | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 100 mm | ||
Interface Type HDMI, USB | ||
Weight 4.3kg | ||
Standards/Approvals CE mark | ||
Resolution 5 MP | ||
- COO (Country of Origin):
- CN
The Kern Entry-level video microscope offers bright image reproduction and intuitive operation, making it ideal for educational or basic laboratory use. The LCD display provides clear, high-quality visuals, while the plastic housing ensures durability and a lightweight design. With an axial optical system and trinocular tube, this microscope allows for easy integration with cameras or other imaging devices.
CE certified
Related links
- Kern OIV 355 HDMI 1920 x 1080 pixels, 15.96x → 102.6x Magnification Illuminated
- Kern OIV 901 HDMI 5 MP, 4.5 Magnification Illuminated
- Kern OIV 902 HDMI 5 MP, 4.5 Magnification Illuminated
- Bresser 96-52100 HDMI WiFi Microscope 44x Magnification Illuminated
- Kern OZL 468T241 HDMI WiFi Digital Microscopes 0.7 → 4.5x Magnification Illuminated
- Bresser 58-08100 SD 4.5x Magnification Illuminated
- Kern OBE 124T241 HDMI 5 MP, 4 - 40 Magnification Illuminated
- Kern OBE 134T241 HDMI 5 MP, 4 - 100 Magnification Illuminated
