Kern OZL 468C825 USB 2.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated

Subtotal (1 unit)*

€1,220.56

(exc. VAT)

€1,501.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,220.56

*price indicative

RS Stock No.:
860-761
Mfr. Part No.:
OZL 468C825
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Digital Microscopes

Magnification Power

0.7 → 4.5x

Frame Rate

55fps

Illuminated

Yes

Illumination Type

LED

Working Distance

105 mm

Interface Type

USB 2.0

Battery Operated

No

Sub Type

Microscope

Weight

5kg

Standards/Approvals

REACH

Plug Type

Euro

Resolution

5 MP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope offers a flexible and affordable solution with a zoom function, designed for educational settings, training organisations, inspection authorities, and laboratories, ensuring high-quality observation and analysis.

Ocular magnifications of 10x ensure clear visibility

Objective magnifications range from 0.7x to 4.5x, providing versatile viewing options

Illuminated by dimmable LED lights for enhanced clarity in bright field contrasting methods

Mechanical stand with adjustable focusing mechanism for precise operations

Camera compatible with various operating systems, supporting high-resolution imaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy