Kern OZL 466C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated

Subtotal (1 unit)*

€1,402.57

(exc. VAT)

€1,725.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,402.57

*price indicative

RS Stock No.:
860-758
Mfr. Part No.:
OZL 466C832
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Digital Microscopes

Magnification Power

0.7 → 4.5x

Frame Rate

101.2fps

Illuminated

Yes

Illumination Type

LED

Working Distance

105 mm

Interface Type

USB 3.0

Battery Operated

No

Sub Type

Microscope

Weight

5kg

Standards/Approvals

REACH

Plug Type

Euro

Resolution

5.1 MP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope offers a flexible and affordable solution tailored for educational and training environments, enabling users to explore magnified details with its Advanced zoom functionality.

Ocular magnifications reach up to 10x for optimal viewing

Objectives magnifications range from 0.7x to 4.5x, enhancing versatility

Illuminated by LED lights for clear visibility under various lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy