Kern OBE 121 Microscope, 4x /10x /40x Magnification Illuminated
- RS Stock No.:
- 920-418
- Mfr. Part No.:
- OBE 121
- Manufacturer:
- Kern
Subtotal (1 unit)*
€524.63
(exc. VAT)
€645.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.63 |
*price indicative
- RS Stock No.:
- 920-418
- Mfr. Part No.:
- OBE 121
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4x /10x /40x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Compound Microscope | |
| Weight | 4.6kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4x /10x /40x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Compound Microscope | ||
Weight 4.6kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
- COO (Country of Origin):
- CN
The Kern compound microscope offers exceptional clarity and precision, designed for use in educational settings, training environments, and laboratory analysis.
Achromatic objectives provide clear imaging across multiple magnifications
Integrated LED illumination ensures consistent and adjustable lighting
Robust construction with a minimum fine drive of 0.002 mm enhances focusing accuracy
Compact design with dimensions of 360x150x320 mm optimises space in laboratories
Related links
- Kern OPO 185 Microscope, 4x /10x /20x /40x /50x Magnification Illuminated
- Kern OBN 159 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 141 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OBL 137C832 USB 3.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OBL 137C825 USB 2.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated
