Kern OBL 137C832 USB 3.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- RS Stock No.:
- 920-421
- Mfr. Part No.:
- OBL 137C832
- Manufacturer:
- Kern
Subtotal (1 unit)*
€1,937.90
(exc. VAT)
€2,383.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,937.90 |
*price indicative
- RS Stock No.:
- 920-421
- Mfr. Part No.:
- OBL 137C832
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4x /10x /40x /100x | |
| Product Type | Digital Microscopes | |
| Frame Rate | 101.2fps | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Interface Type | USB 3.0 | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 8kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Resolution | 5.1 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4x /10x /40x /100x | ||
Product Type Digital Microscopes | ||
Frame Rate 101.2fps | ||
Illuminated Yes | ||
Illumination Type LED | ||
Interface Type USB 3.0 | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 8kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
Resolution 5.1 MP | ||
- COO (Country of Origin):
- CN
The Kern microscope is a cutting-edge digital laboratory assistant equipped with an infinity optical unit and pre-centred Koehler illumination, designed for precise imaging and analysis in research and educational settings.
Infinity optical system ensures superior image clarity
Fixed, pre-centred Koehler illumination provides optimal lighting for detailed observation
Trinocular tube type facilitates simultaneous Camera attachment and viewing
Related links
- Kern OBL 137C825 USB 2.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OBL 137T241 HDMI WiFi Digital Microscopes 4x /10x /40x /100x Magnification
- Kern OBN 135T251 HDMI WiFi Digital Microscopes 4x /10x /20x /40x /100x Magnification
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 141 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 159 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OPO 185 Microscope, 4x /10x /20x /40x /50x Magnification Illuminated
- Kern OBE 121 Microscope, 4x /10x /40x Magnification Illuminated
