Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
- RS Stock No.:
- 278-8489
- Mfr. Part No.:
- AF7915MZT
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€1,285.75
(exc. VAT)
€1,581.47
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,285.75 |
*price indicative
- RS Stock No.:
- 278-8489
- Mfr. Part No.:
- AF7915MZT
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Product Type | Digital Microscopes | |
| Magnification Power | 10 → 220 X | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 137g | |
| Diameter | 32mm | |
| Length | 1.05km | |
| Standards/Approvals | FCC, CE, RoHS | |
| Resolution | 5M Pixels | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Digital Microscopes | ||
Magnification Power 10 → 220 X | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 137g | ||
Diameter 32mm | ||
Length 1.05km | ||
Standards/Approvals FCC, CE, RoHS | ||
Resolution 5M Pixels | ||
- COO (Country of Origin):
- TW
The Dino-Lite is a 5 megapixel resolution digital microscope. It is compatible with the wf-20 wi-fi streamer and with the extended dynamic range (edr) feature, the details of darker or brighter areas within the object can be revealed by stacking images at different exposure levels. The extended depth of field (edof) feature automatically stacks images at different focus level to improve the depth of field on rough or uneven surfaces. With the built-in automatic magnification reading (amr), measurements can be performed easily and quickly. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.
5 Megapixel Edge sensor
Extended Depth of Field (EDOF)
Extended Dynamic Range (EDR)
Automatic Magnification Reading (AMR)
Adjustable polarizer
Flexible LED Control (FLC)
Wireless Ready
Related links
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4115ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4515ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115T-JV USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF3113T USB 2.0 Digital Microscopes 220 X Magnification Illuminated
- Dino-Lite AM4115T-FVW USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7915MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
