Dino-Lite AM7515MT4A USB Digital Microscopes, 415 → 470 X Magnification Illuminated
- RS Stock No.:
- 278-8498
- Distrelec Article No.:
- 301-62-311
- Mfr. Part No.:
- AM7515MT4A
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€1,091.87
(exc. VAT)
€1,343.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,091.87 |
*price indicative
- RS Stock No.:
- 278-8498
- Distrelec Article No.:
- 301-62-311
- Mfr. Part No.:
- AM7515MT4A
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Product Type | Digital Microscopes | |
| Magnification Power | 415 → 470 X | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB | |
| Weight | 140g | |
| Diameter | 32mm | |
| Length | 1.05km | |
| Standards/Approvals | FCC, CE, RoHS | |
| Resolution | 5M Pixels | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Digital Microscopes | ||
Magnification Power 415 → 470 X | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB | ||
Weight 140g | ||
Diameter 32mm | ||
Length 1.05km | ||
Standards/Approvals FCC, CE, RoHS | ||
Resolution 5M Pixels | ||
- COO (Country of Origin):
- TW
The Dino-Lite is a 5 megapixel edge series digital microscope that has a magnification range of 415x to 470x with built-in coaxial illumination. By using the flexible led control (flc), this model is capable of switching between or mixing, brightfield and coaxial illumination. The coaxial illumination technique reveals details that are very difficult to see under normal light, for example when inspecting wafer plates, microchips or other microelectronics. The am7515mt4a includes the automatic magnification reading (amr) feature which automatically detects and displays the magnification in the included dino-lite software.
Automatic Magnification Reading (AMR)
Flexible LED Control (FLC)
Coaxial illumination
Calibrated
Microtouch sensor
ESD safe
Related links
- Dino-Lite AM4113ZT4 USB Digital Microscopes 400 → 470 X Magnification Illuminated
- Dino-Lite AM4515ZT4 USB 2.0 Digital Microscopes, 400 → 470 X Magnification Illuminated
- Dino-Lite AM4113T5 USB Digital Microscopes, 500 X Magnification Illuminated
- Dino-Lite AD4113T-I2V USB Digital Microscopes, 20 → 200 X Magnification Illuminated
- Dino-Lite AM4013MT USB Digital Microscopes 10 → 70 X Magnification Illuminated
- Dino-Lite AM4113T-FVW USB Digital Microscopes 10 → 70 X Magnification Illuminated
- Dino-Lite AM4013MZTL USB Digital Microscopes 10 → 90 X Magnification Illuminated
- Dino-Lite AD4113ZTL USB Digital Microscopes 20 → 90 X Magnification Illuminated
