Dino-Lite AM5116ZTL VGA Microscope, 1024 x 768 XGA, 10 → 90 X Magnification Illuminated

Subtotal (1 unit)*

€690.60

(exc. VAT)

€849.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€690.60

*price indicative

RS Stock No.:
888-2945
Mfr. Part No.:
AM5116ZTL
Manufacturer:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

10 → 90 X

Product Type

Microscope

Frame Rate

60fps

Screen Resolution

1024 x 768 XGA

Illuminated

Yes

Illumination Type

White LED

Working Distance

15 cm

Interface Type

VGA

Weight

105g

Diameter

32mm

Length

105mm

Standards/Approvals

No

Resolution

1024 x 768 pixels

COO (Country of Origin):
TW

Dino-Lite Premier AM5116ZTL


The AM5116ZTL from Dino-Lite is an enhanced working distance VGA microscope with built-in polariser. Adjustable polariser reduces glare from reflective surfaces for clear inspection.

The new sensor provides enhanced low light visibility for clear images.

Connecting directly to monitors or TV via the VGA (DE15, D-SUB) input, delivering a resolution of 1024 x 768.

This digital microscope can reach up to 240x magnification. Without the need to swap lenses, and offers real-time imaging at 30 fps.

Offering the ability to pause live video by simply taping its MicroTouch trigger.

Magnification: 10x - 90x

Resolution:1024x768 pixels

Sensor Type: CMOS

Maximum frame rate: 30fps

Lens type: Glass

Interface: VGA

Housing material: Composite

Lighting: 8x white LED lights switchable with MicroTouch trigger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy