Dino-Lite AM4515ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
- RS Stock No.:
- 390-733
- Mfr. Part No.:
- AM4515ZT
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€700.07
(exc. VAT)
€861.09
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €700.07 |
*price indicative
- RS Stock No.:
- 390-733
- Mfr. Part No.:
- AM4515ZT
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 20 → 220 X | |
| Product Type | Microscope | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 105g | |
| Diameter | 32mm | |
| Length | 105mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Resolution | 1.3M | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 20 → 220 X | ||
Product Type Microscope | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 105g | ||
Diameter 32mm | ||
Length 105mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Resolution 1.3M | ||
- COO (Country of Origin):
- TW
The Dino-Lite Edge Digital USB Microscope model provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects.
1.3 Megapixel Edge sensor
Versatility due to exchangeable caps
20 to 220x magnification
Polarizer anti reflection
Automatic magnification reading
Related links
- Dino-Lite AM4115ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM7915MZT USB 2.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite WF4915ZT WiFi USB Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115ZTL USB 2.0 Microscope, 10 → 140 X Magnification Illuminated
- Dino-Lite AM4515ZTL USB 2.0 Microscope, 10 → 140 X Magnification Illuminated
- Dino-Lite AM4515T5 USB 2.0 Microscope 500 → 550 X Magnification Illuminated
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900 X Magnification Illuminated
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140 X Magnification Illuminated
