Kern OZL 451 Stereo Zoom Microscope, 0.75 → 5 X Magnification Illuminated

Subtotal (1 unit)*

€926.16

(exc. VAT)

€1,139.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€926.16

*price indicative

RS Stock No.:
899-8100
Mfr. Part No.:
OZL 451
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Stereo Zoom Microscope

Magnification Power

0.75 → 5 X

Illuminated

Yes

Illumination Type

Halogen

Working Distance

113 mm

Battery Operated

Yes

Sub Type

Optical

Battery Type

Rechargeable

Weight

5kg

Diameter

95mm

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin

Standards/Approvals

No

Length

270mm

COO (Country of Origin):
CN

Kern OZL 45 Series Stereo Zoom Microscopes - OZL 451


The professional OZL Series of Stereo Microscopes with zoom from Kern. Designed to be robust and easy to use. Ideal for use in a wide range of applications.

Featuring an optional, bright halogen incident and transmitted illumination for capturing excellent images in both light and dark field.

Another feature of the OZL 451 robust digital microscope is the flexible pillar stand, offering precise adjustment.

In addition to good optical properties. The large working surface offers the best possible ease of use.

Optimally suited to applications in challenging working environments, training establishments, workshops and repair workstations.

Features:


Greenough optical system

45° inclined tube

Diopter adjustment on both sides

230 - 240 V

Supplied with

A protective dust cover, eye cups, as well as multi-lingual user instructions are included.

Related links