Amphenol Limited, 62 GB, Copper Alloy Straight 12 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- RS Stock No.:
- 200-4409
- Mfr. Part No.:
- 62GB-50T14-12PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€84.39
(exc. VAT)
€103.80
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €84.39 |
| 10 + | €77.81 |
*price indicative
- RS Stock No.:
- 200-4409
- Mfr. Part No.:
- 62GB-50T14-12PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 12 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 22A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 14 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Shell Plating | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 12 | ||
Product Type MIL Spec Circular Connector | ||
Current 22A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 14 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Shell Plating Aluminium Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB square flange connector, 12 contacts, shell size 14. It is a solder connector and contact type is P. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Related links
- Amphenol Limited Copper Alloy Straight 12 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Brass Straight 12 Way Box Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector FemaleShell
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Limited Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Limited Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector FemaleShell
