Amphenol Limited, 62GB 12 Way Cable MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-5128
- Mfr. Part No.:
- 62GB-11J14-12PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€139.22
(exc. VAT)
€171.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €139.22 |
10 + | €128.36 |
*price indicative
- RS Stock No.:
- 200-5128
- Mfr. Part No.:
- 62GB-11J14-12PN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 12 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 22A | |
Voltage Rating | 700 V | |
Mounting Type | Cable | |
Military Standard | MIL-DTL-26482 | |
Body Orientation | Straight | |
Series | 62GB | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 12 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 700 V | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
Related links
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482