Amphenol Limited, 62 GB, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS Stock No.:
- 200-4423
- Mfr. Part No.:
- 62GB-51T10-06PN-760
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€65.66
(exc. VAT)
€80.76
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €65.66 |
| 10 + | €60.54 |
*price indicative
- RS Stock No.:
- 200-4423
- Mfr. Part No.:
- 62GB-51T10-06PN-760
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 850V | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 62 GB | |
| Shell Plating | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 850V | ||
Shell Size 10 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 62 GB | ||
Shell Plating Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB inline receptacle connector , 06 contacts, shell size 10,760 deviation. It is a solder connector and contact type is P and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Related links
- Amphenol Limited Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector FemaleShell Size 10,
- Amphenol Limited Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector FemaleShell
