Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482

Bulk discount available

Subtotal (1 unit)*

€116.27

(exc. VAT)

€143.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€116.27
10 +€107.21

*price indicative

RS Stock No.:
200-5123
Mfr. Part No.:
62GB-11J14-02PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

2

Gender

Female

Contact Gender

Female

Current Rating

41A

Voltage Rating

1.2 kV

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Body Orientation

Straight

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire

Related links