Login / Register to access your benefits
Recently searched

    Amphenol Limited, 62GB 10 Way Box Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)**

    €53.02

    (exc. VAT)

    €65.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€53.02
    10 +€48.89

    **price indicative

    RS Stock No.:
    200-5190
    Mfr. Part No.:
    62GB-12E12-10SW-760
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Limited

    Number of Contacts

    10

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    850 V

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-26482

    Series

    62GB

    Related links