Amphenol Limited, 62 GB, Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

€95.15

(exc. VAT)

€117.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€95.15
10 +€87.72

*price indicative

RS Stock No.:
200-5240
Mfr. Part No.:
62GB-16A12-10SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

10

Product Type

MIL Spec Circular Connector

Current

7.5A

Contact Gender

Female

Connector Gender

Male

Voltage

700 V

Shell Size

12

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Connector Size

Standard

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

No

Series

62 GB

Strain Relief

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined Aluminium alloy shell and hardware create an exceptionally strong connector

up to 45 A with wire gauges from 24 to 8 AWG wire

Related links