Souriau Sunbank by Eaton, 8DR 10 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size 13, MIL-DTL-38999
- RS Stock No.:
- 217-2759
- Mfr. Part No.:
- 8DR7C13Z98PN
- Manufacturer:
- Souriau
Bulk discount available
Subtotal (1 unit)**
€178.50
(exc. VAT)
€219.56
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €178.50 |
10 - 49 | €174.93 |
50 - 99 | €167.79 |
100 + | €151.73 |
**price indicative
- RS Stock No.:
- 217-2759
- Mfr. Part No.:
- 8DR7C13Z98PN
- Manufacturer:
- Souriau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau | |
Number of Contacts | 10 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 850 V | |
Shell Size | 13 | |
Mounting Type | Jam Nut | |
Military Standard | MIL-DTL-38999 | |
Body Orientation | Straight | |
Series | 8DR | |
Select all | ||
---|---|---|
Manufacturer Souriau | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 850 V | ||
Shell Size 13 | ||
Mounting Type Jam Nut | ||
Military Standard MIL-DTL-38999 | ||
Body Orientation Straight | ||
Series 8DR | ||
Related links
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Souriau Sunbank by Eaton Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Souriau Sunbank by Eaton Pin Contacts MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999