Amphenol Aerospace, Series III TV 3 Way Jam Nut Connector Receptacle, Socket Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8646
- Mfr. Part No.:
- D38999/24KA98SN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each
€105.16
(exc. VAT)
€129.35
(inc. VAT)
Units | Per unit |
1 - 4 | €105.16 |
5 - 9 | €100.54 |
10 + | €94.65 |
- RS Stock No.:
- 226-8646
- Mfr. Part No.:
- D38999/24KA98SN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 9 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | A |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8646
- Mfr. Part No.:
- D38999/24KA98SN
- Manufacturer:
- Amphenol Aerospace