Amphenol Aerospace, Series III TV 22 Way Jam Nut Connector Receptacle, Socket Contacts,Shell Size C, MIL-DTL-38999
- RS Stock No.:
- 226-8672
- Mfr. Part No.:
- D38999/24MC35SN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 27-08-2024, delivery within 2 working days
Price Each
€96.97
(exc. VAT)
€119.27
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €96.97 |
5 - 9 | €92.71 |
10 + | €87.27 |
- RS Stock No.:
- 226-8672
- Mfr. Part No.:
- D38999/24MC35SN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 13 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Female |
Current Rating | 5A |
Voltage Rating | 400 V |
Shell Size | C |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |