Amphenol Aerospace, Series III TV 55 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size E, MIL-DTL-38999
- RS Stock No.:
- 226-8658
- Mfr. Part No.:
- D38999/24KE35PN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Price Each
€212.72
(exc. VAT)
€261.65
(inc. VAT)
Units | Per unit |
1 - 4 | €212.72 |
5 - 9 | €203.37 |
10 + | €191.45 |
- RS Stock No.:
- 226-8658
- Mfr. Part No.:
- D38999/24KE35PN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 17 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 55 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 400 V |
Shell Size | E |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8658
- Mfr. Part No.:
- D38999/24KE35PN
- Manufacturer:
- Amphenol Aerospace