Amphenol Aerospace, Series III TV Jam Nut Connector Receptacle, Socket Contacts,Shell Size 13, MIL-DTL-38999
- RS Stock No.:
- 226-8670
- Mfr. Part No.:
- D38999/24MC04SN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each
€75.54
(exc. VAT)
€92.91
(inc. VAT)
Units | Per unit |
1 - 4 | €75.54 |
5 - 9 | €72.21 |
10 + | €67.98 |
- RS Stock No.:
- 226-8670
- Mfr. Part No.:
- D38999/24MC04SN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 13 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Gender | Female |
Shell Size | 13 |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8670
- Mfr. Part No.:
- D38999/24MC04SN
- Manufacturer:
- Amphenol Aerospace