Amphenol India, Series 2, 26 Way Cable Mount Connector Plug, Pin Contacts,Shell Size 16, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8825
- Mfr. Part No.:
- MS3475W16-26P
- Manufacturer:
- Amphenol India
View this category
Temporarily out of stock - back order for despatch 22-05-2023, delivery within 2 working days
Price Each
€57.99
(exc. VAT)
€71.33
(inc. VAT)
units | Per unit |
1 - 4 | €57.99 |
5 - 9 | €55.43 |
10 + | €52.19 |
- RS Stock No.:
- 226-8825
- Mfr. Part No.:
- MS3475W16-26P
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug with RFI grounding fingers connector has 16 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
Number of Contacts | 26 |
Gender | Male |
Contact Gender | Male |
Shell Size | 16 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |