Recently searched

    Amphenol India, Series 2, 26 Way Cable Mount Connector Plug, Socket Contacts,Shell Size 16, Threaded, MIL-DTL-26482

    RS Stock No.:
    226-8827
    Mfr. Part No.:
    MS3475W16-26S
    Manufacturer:
    Amphenol India
    View this category
    Temporarily out of stock - back order for despatch 18-05-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €57.43

    (exc. VAT)

    €70.64

    (inc. VAT)

    unitsPer unit
    1 - 4€57.43
    5 - 9€54.91
    10 +€51.69
    RS Stock No.:
    226-8827
    Mfr. Part No.:
    MS3475W16-26S
    Manufacturer:
    Amphenol India

    Non Compliant

    COO (Country of Origin):
    IN

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    IN

    Product Details

    The Amphenol India straight plug with RFI grounding fingers connector has 16 shell size. It is made up of aluminium

    Medium size, environmentally resistant connector
    Quick positive coupling assured by 3 point bayonet coupling system
    Eliminates mismating by the use of five key/keyway design


    Specifications

    AttributeValue
    Number of Contacts26
    GenderMale
    Contact GenderFemale
    Shell Size16
    Mounting TypeCable Mount
    Military StandardMIL-DTL-26482
    Mating TypeThreaded
    Body OrientationStraight
    SeriesSeries 2
    Temporarily out of stock - back order for despatch 18-05-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €57.43

    (exc. VAT)

    €70.64

    (inc. VAT)

    unitsPer unit
    1 - 4€57.43
    5 - 9€54.91
    10 +€51.69