Amphenol Air LB, ECTA 544 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts, Push-Pull
- RS Stock No.:
- 227-2340
- Mfr. Part No.:
- 5440MDA219F
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€41.18
(exc. VAT)
€50.65
(inc. VAT)
Temporarily out of stock - back order for despatch 18-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €41.18 |
10 - 49 | €39.46 |
50 - 99 | €37.68 |
100 - 249 | €35.44 |
250 + | €34.19 |
**price indicative
- RS Stock No.:
- 227-2340
- Mfr. Part No.:
- 5440MDA219F
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 19 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 5 A, 10 A | |
Voltage Rating | 630 V | |
Mounting Type | Panel Mount | |
Mating Type | Push-Pull | |
Body Orientation | Straight | |
Series | ECTA 544 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 5 A, 10 A | ||
Voltage Rating 630 V | ||
Mounting Type Panel Mount | ||
Mating Type Push-Pull | ||
Body Orientation Straight | ||
Series ECTA 544 | ||
Related links
- Amphenol Air LB Socket Contacts, Push-Pull
- Amphenol Air LB Socket Contacts
- Amphenol Air LB Circular Connector Push-Pull IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP66 ECTA 133 Series