Amphenol Limited, D38999 III, Copper Alloy Straight 6 Way Panel Circular Connector Female Silver, Female Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

€49.55

(exc. VAT)

€60.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 13 April 2026
  • Plus 19 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€49.55
5 - 9€47.28
10 - 24€45.44
25 - 49€42.95
50 +€40.90

*price indicative

RS Stock No.:
236-8080
Distrelec Article No.:
303-84-606
Mfr. Part No.:
D38999/20WA35SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector

Number of Contacts

6

Contact Gender

Female

Current

5A

Connector Gender

Female

Shell Size

A09

Mount Type

Panel

Military Standard

MIL-DTL-38999 Series III

Termination Type

Crimp

Mating Type

Self-Locking

Minimum Operating Temperature

-65°C

Connector Size

Subminiature

Maximum Operating Temperature

200°C

Standards/Approvals

No

Orientation

Straight

Series

D38999 III

Housing Material

Aluminium

Strain Relief

Yes

Colour

Silver

Shell Plating

Electroless Nickel

Contact Plating

Gold

Contact Material

Copper Alloy

Non Compliant

The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.

Connector type D38999

Shell type 20 wall mount receptacle

Shell finish aluminium

Shell material W olive drab cadmium plated

Shell size A 09

Insert arrangement 35

Contact type S designates socket contacts

Polarization N

Related links