Login / Register to access your benefits
Recently searched

    Amphenol Limited 3 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    €59.14

    (exc. VAT)

    €72.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€59.14
    5 - 9€56.45
    10 - 24€54.26
    25 - 49€51.27
    50 +€48.84

    **price indicative

    RS Stock No.:
    236-8103
    Distrelec Article No.:
    303-84-624
    Mfr. Part No.:
    D38999/24FA98SN
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    850 V

    Related links