Amphenol Aerospace 22 Way MIL Spec Circular Connector Receptacle, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

€82.66

(exc. VAT)

€101.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€82.66
5 - 9€79.51
10 - 24€77.34
25 - 49€73.97
50 +€71.45

*price indicative

RS Stock No.:
241-1014
Mfr. Part No.:
D38999/20JC35PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

22

Gender

Receptacle

Contact Gender

Male

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 22 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring

Related links