Amphenol Aerospace 4 Way MIL Spec Circular Connector Receptacle, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

€177.72

(exc. VAT)

€218.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€177.72
5 - 9€170.98
10 - 24€166.26
25 - 49€159.02
50 +€153.61

*price indicative

RS Stock No.:
241-1097
Mfr. Part No.:
D38999/24JC04PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

4

Gender

Receptacle

Contact Gender

Male

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 4 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring

Related links