Amphenol Aerospace, 3, Copper Alloy Straight 13 Way MIL Spec Circular Connector Female, Male Contacts, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

€128.56

(exc. VAT)

€158.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€128.56
5 - 9€123.73
10 - 24€120.31
25 - 49€115.01
50 +€111.35

*price indicative

RS Stock No.:
241-1093
Mfr. Part No.:
D38999/24JB35PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

13

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Connector Gender

Female

Military Standard

MIL-DTL-38999

Termination Type

Screw

Mating Type

Quick Coupling Threaded

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

No

Series

3

Housing Material

Stainless Steel

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 13 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring

Related links