Amphenol Aerospace 13 Way MIL Spec Circular Connector Plug, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

€85.40

(exc. VAT)

€105.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€85.40
5 - 9€82.16
10 - 24€79.90
25 - 49€76.42
50 +€73.80

*price indicative

RS Stock No.:
241-1184
Mfr. Part No.:
D38999/26JB35PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

13

Gender

Plug

Contact Gender

Male

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 13 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring

Related links