Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

€76.91

(exc. VAT)

€94.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4€76.91
5 - 9€73.98
10 - 24€71.95
25 - 49€68.81
50 +€66.47

*price indicative

RS Stock No.:
241-1023
Mfr. Part No.:
D38999/20JE26SN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

26

Gender

Receptacle

Contact Gender

Male

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 26 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring

Related links