Amphenol Aerospace 37 Way MIL Spec Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 241-1251
- Mfr. Part No.:
- D38999/26MD35PN
- Manufacturer:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)*
€122.56
(exc. VAT)
€150.75
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €122.56 |
| 5 - 9 | €117.92 |
| 10 - 24 | €114.68 |
| 25 - 49 | €109.67 |
| 50 + | €105.92 |
*price indicative
- RS Stock No.:
- 241-1251
- Mfr. Part No.:
- D38999/26MD35PN
- Manufacturer:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 37 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 37 | ||
Gender Plug | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 37 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Related links
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 37 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 10 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 100 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Pin Contacts
