Amphenol Aerospace, 3, Copper Alloy Straight 6 Way MIL Spec Circular Connector Male, Male Contacts, Quick Coupling
- RS Stock No.:
- 241-1186
- Mfr. Part No.:
- D38999/26JB98PN
- Manufacturer:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)*
€83.05
(exc. VAT)
€102.15
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €83.05 |
| 5 - 9 | €79.94 |
| 10 - 24 | €77.72 |
| 25 - 49 | €74.32 |
| 50 + | €71.81 |
*price indicative
- RS Stock No.:
- 241-1186
- Mfr. Part No.:
- D38999/26JB98PN
- Manufacturer:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Quick Coupling Threaded | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 3 | |
| Housing Material | Stainless Steel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Quick Coupling Threaded | ||
Termination Type Screw | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 3 | ||
Housing Material Stainless Steel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 6 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Related links
- Amphenol Aerospace Copper Alloy Straight 6 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 6 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 6 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 6 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 11 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 26 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 22 Way MIL Spec Circular Connector Female Quick Coupling
