Amphenol Aerospace 11 Way MIL Spec Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 241-1210
- Mfr. Part No.:
- D38999/26JF11SN
- Manufacturer:
- Amphenol Aerospace
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€87.31
(exc. VAT)
€107.39
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €87.31 |
5 - 9 | €84.02 |
10 - 24 | €81.71 |
25 - 49 | €78.12 |
50 + | €75.50 |
- RS Stock No.:
- 241-1210
- Mfr. Part No.:
- D38999/26JF11SN
- Manufacturer:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Aerospace MIL-DTL-38999 series III 11 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Gender | Plug |
Contact Gender | Female |