Amphenol Aerospace, 3, Copper Alloy Straight 100 Way MIL Spec Circular Connector Male, Male Contacts, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

€150.25

(exc. VAT)

€184.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€150.25
5 - 9€144.61
10 - 24€140.59
25 - 49€134.45
50 +€129.86

*price indicative

RS Stock No.:
241-1220
Mfr. Part No.:
D38999/26JH35PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Product Type

MIL Spec Circular Connector

Number of Contacts

100

Contact Gender

Male

Connector Gender

Male

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Termination Type

Screw

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

No

Series

3

Housing Material

Stainless Steel

Contact Plating

Gold

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 100 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring