Amphenol Aerospace, 3, Copper Alloy Straight 66 Way MIL Spec Circular Connector Male, Male Contacts, Quick Coupling
- RS Stock No.:
- 241-1230
- Mfr. Part No.:
- D38999/26KF35PN
- Manufacturer:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)*
€184.00
(exc. VAT)
€226.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €184.00 |
| 5 - 9 | €177.06 |
| 10 - 24 | €172.19 |
| 25 - 49 | €164.64 |
| 50 + | €159.06 |
*price indicative
- RS Stock No.:
- 241-1230
- Mfr. Part No.:
- D38999/26KF35PN
- Manufacturer:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 66 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Quick Coupling Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 3 | |
| Housing Material | Stainless Steel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 66 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Quick Coupling Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 3 | ||
Housing Material Stainless Steel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 66 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Related links
- Amphenol Aerospace Copper Alloy Straight 66 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 66 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 66 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 66 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 16 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 16 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 8 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Male Quick Coupling
