Amphenol Aerospace, 3, Copper Alloy Straight 10 Way MIL Spec Circular Connector Male, Female Contacts, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

€84.25

(exc. VAT)

€103.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€84.25
5 - 9€81.05
10 - 24€78.82
25 - 49€75.37
50 +€72.80

*price indicative

RS Stock No.:
241-1249
Mfr. Part No.:
D38999/26MC98SN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

10

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Connector Gender

Male

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Termination Type

Screw

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Orientation

Straight

Series

3

Housing Material

Stainless Steel

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 10 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring

Related links