Amphenol Aerospace, 3, Copper Alloy Straight 37 Way MIL Spec Circular Connector Female, Male Contacts, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

€54.97

(exc. VAT)

€67.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€54.97
5 - 9€53.45
10 - 24€52.01
25 - 49€50.64
50 +€49.34

*price indicative

RS Stock No.:
241-1066
Mfr. Part No.:
D38999/20MD35PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

37

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Connector Gender

Female

Military Standard

MIL-DTL-38999

Termination Type

Screw

Minimum Operating Temperature

-65°C

Mating Type

Quick Coupling Threaded

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

No

Series

3

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 37 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring

Related links