Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2221
- Mfr. Part No.:
- VG95234B1-22-22SN
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€62.92
(exc. VAT)
€77.39
(inc. VAT)
Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €62.92 |
10 - 24 | €61.08 |
25 - 49 | €58.70 |
50 - 99 | €56.94 |
100 + | €55.43 |
**price indicative
- RS Stock No.:
- 251-2221
- Mfr. Part No.:
- VG95234B1-22-22SN
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 74A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 74A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 37 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts