Amphenol Limited, D38999 Threaded Entry 6 Way MIL Spec Circular Connector Male, Male Contacts,Shell Size 11 mm,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€91.41

(exc. VAT)

€112.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€91.41
5 - 9€89.47
10 - 24€88.69
25 - 49€86.75
50 +€84.80

*price indicative

RS Stock No.:
280-4854
Mfr. Part No.:
D38999/24FB98PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Contact Gender

Male

Connector Gender

Male

Shell Size

11 mm

Military Standard

Mil-C-38999 Series III

Termination Type

Crimp

Mating Type

Threaded

Standards/Approvals

PAN 6433-2B, VG96912-E, VG96912-D, VG96912-B, VG96912-A, TT-T-291, TT-1-735, P-D-680, PAN 6433-IM, PAN 6433-IF, PAN 6433-2FG, PAN 6433-2F, PAN 6433-1E, PAN 6433-1A, PAN 6432-1B, BS9522 G0003 C6170, CECC 75-201-002 B, M39029, MIL-A-8243, MIL-G-3056 Type 1, MIL-H-5606, MIL-L-23699, MIL-L-25769, MIL-L-7803, MIL-T-5624

Orientation

Threaded Entry

Series

D38999

Shell Plating

Nickel

Contact Plating

Silver

The Amphenol Ltd circular connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.

Used in aerospace, aviation, marine, military applications

A cadmium free olive drab version is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy