Amphenol Limited, D38999 Straight 2 Way MIL Spec Circular Connector Male Black, Male Contacts,Shell Size 11 mm,
- RS Stock No.:
- 281-9138
- Mfr. Part No.:
- D38999/26WB2SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€87.39
(exc. VAT)
€107.49
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €87.39 |
| 5 - 9 | €83.89 |
| 10 - 24 | €78.65 |
| 25 - 49 | €76.20 |
| 50 + | €72.70 |
*price indicative
- RS Stock No.:
- 281-9138
- Mfr. Part No.:
- D38999/26WB2SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 2 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 11 mm | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | D38999 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 2 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 11 mm | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
Non Compliant
The Amphenol Ltd connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry. These cover low profile light weight to ruggedized scoop proof connectors. It used in high vibration and EMI/RFI environments and on portable communication systems.
Highest performance connector
Quick threaded coupling mechanism
