Amphenol Limited, 97B 19 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 22, Bayonet
- RS Stock No.:
- 442-2549
- Mfr. Part No.:
- 97B-3100A22-14P
- Manufacturer:
- Amphenol Limited
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€49.45
(exc. VAT)
€60.82
(inc. VAT)
Units | Per unit |
1 - 9 | €49.45 |
10 - 24 | €46.97 |
25 + | €44.49 |
- RS Stock No.:
- 442-2549
- Mfr. Part No.:
- 97B-3100A22-14P
- Manufacturer:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Shell Plating | Olive Drab Cadmium |
- RS Stock No.:
- 442-2549
- Mfr. Part No.:
- 97B-3100A22-14P
- Manufacturer:
- Amphenol Limited