Souriau Sunbank by Eaton, 851, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size
- RS Stock No.:
- 687-6670
- Mfr. Part No.:
- 85106T84P50
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 unit)**
€46.61
(exc. VAT)
€57.33
(inc. VAT)
Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.61 |
**price indicative
- RS Stock No.:
- 687-6670
- Mfr. Part No.:
- 85106T84P50
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 4 | |
Gender | Male | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Shell Size | 8 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 851 | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Shell Plating | Olive Drab Cadmium | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 8 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 851 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Souriau Sunbank by Eaton Copper Alloy 4 Way Cable Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 6 Way Cable Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 5 Way Cable Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 3 Way Cable Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 24 Way Cable Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 19 Way Cable Mount MIL Spec...
- Souriau Copper Alloy 5 Way Cable Mount MIL Spec Circular Connector...
- Souriau Sunbank by Eaton Copper Alloy 41 Way Cable Mount MIL Spec...